


DF51K-16DP-2H(805) | |
---|---|
DigiKey Part Number | 26-DF51K-16DP-2H(805)TR-ND - Tape & Reel (TR) 26-DF51K-16DP-2H(805)CT-ND - Cut Tape (CT) 26-DF51K-16DP-2H(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-16DP-2H(805) |
Description | HEADER, 16POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-16DP-2H(805) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.358" (9.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.96000 | $3.96 |
10 | $3.37000 | $33.70 |
25 | $3.15840 | $78.96 |
50 | $3.00740 | $150.37 |
100 | $2.86370 | $286.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $2.65007 | $795.02 |
600 | $2.52358 | $1,514.15 |
900 | $2.45243 | $2,207.19 |
1,500 | $2.36567 | $3,548.51 |
2,100 | $2.31020 | $4,851.42 |
3,000 | $2.25285 | $6,758.55 |