



DF51-28DS-2C | |
---|---|
DigiKey Part Number | H125893-ND |
Manufacturer | |
Manufacturer Product Number | DF51-28DS-2C |
Description | CONN RCPT HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-28DS-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.39300 | $3.93 |
25 | $0.36960 | $9.24 |
50 | $0.35180 | $17.59 |
100 | $0.33480 | $33.48 |
300 | $0.30977 | $92.93 |
500 | $0.29878 | $149.39 |
1,000 | $0.28451 | $284.51 |
2,500 | $0.26668 | $666.70 |