
DF3EA-9P-2H(21) | |
---|---|
DigiKey Part Number | H125455TR-ND - Tape & Reel (TR) H125455CT-ND - Cut Tape (CT) H125455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-9P-2H(21) |
Description | CONN HEADER SMD R/A 9POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-9P-2H(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78995 | $789.95 |
2,000 | $0.75225 | $1,504.50 |
3,000 | $0.73103 | $2,193.09 |
5,000 | $0.70516 | $3,525.80 |
7,000 | $0.68863 | $4,820.41 |
10,000 | $0.67153 | $6,715.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
10 | $1.09400 | $10.94 |
100 | $0.92950 | $92.95 |
500 | $0.82958 | $414.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
10 | $1.04900 | $10.49 |
100 | $0.85490 | $85.49 |
500 | $0.74110 | $370.55 |