



DF30FC-30DS-0.4V(82) | |
---|---|
DigiKey Part Number | H3861TR-ND - Tape & Reel (TR) H3861CT-ND - Cut Tape (CT) H3861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-30DS-0.4V(82) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-30DS-0.4V(82) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.00308 | $1,003.08 |
2,000 | $0.95521 | $1,910.42 |
3,000 | $0.92827 | $2,784.81 |
5,000 | $0.89543 | $4,477.15 |
7,000 | $0.87444 | $6,121.08 |
10,000 | $0.85273 | $8,527.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.33200 | $13.32 |
25 | $1.22760 | $30.69 |
50 | $1.15420 | $57.71 |
100 | $1.08550 | $108.55 |
250 | $1.00072 | $250.18 |
500 | $0.94104 | $470.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.58700 | $15.87 |
25 | $1.52160 | $38.04 |
50 | $1.48940 | $74.47 |
100 | $1.42460 | $142.46 |
250 | $1.29504 | $323.76 |
500 | $1.16554 | $582.77 |