DF3-2S-2C(16) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.16000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-2S-2C(16)

DigiKey Part Number
DF3-2S-2C(16)-ND
Manufacturer
Manufacturer Product Number
DF3-2S-2C(16)
Description
CONN RCPT HSG 2POS 2.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3-2S-2C(16) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable