DF14-7S-1.25C(10) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.19000
Datasheet
DF14-7S-1.25C(10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-7S-1.25C(10)

DigiKey Part Number
26-DF14-7S-1.25C(10)-ND
Manufacturer
Manufacturer Product Number
DF14-7S-1.25C(10)
Description
CONN RCPT HSG 7POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-7S-1.25C(10) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Beige
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.40200$4.02
100$0.34170$34.17
500$0.30500$152.50
1,000$0.29044$290.44
5,000$0.25924$1,296.20
10,000$0.24687$2,468.70
Manufacturers Standard Package