
DF13C-9P-1.25V(21) | |
---|---|
DigiKey Part Number | H121962TR-ND - Tape & Reel (TR) H121962CT-ND - Cut Tape (CT) H121962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13C-9P-1.25V(21) |
Description | CONN HEADER SMD 9POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-9P-1.25V(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.96200 | $9.62 |
100 | $0.78350 | $78.35 |
500 | $0.67924 | $339.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.72402 | $724.02 |
2,000 | $0.68947 | $1,378.94 |
3,000 | $0.67002 | $2,010.06 |
5,000 | $0.64631 | $3,231.55 |
7,000 | $0.63116 | $4,418.12 |
10,000 | $0.61548 | $6,154.80 |
25,000 | $0.57699 | $14,424.75 |