DF11-8DS-2C(30) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.57000
Datasheet
DF11-8DS-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-8DS-2C
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-8DS-2C(30)

DigiKey Part Number
DF11-8DS-2C(30)-ND
Manufacturer
Manufacturer Product Number
DF11-8DS-2C(30)
Description
CONN RCPT HSG 8POS 2.00MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable