BM23FR0.6-20DP-0.35V(51) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $1.28000
Datasheet
BM23FR0,6-20DP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-20DP-0.35V(51)

DigiKey Part Number
26-BM23FR0.6-20DP-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM23FR0.6-20DP-0.35V(51)CT-ND - Cut Tape (CT)
26-BM23FR0.6-20DP-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-20DP-0.35V(51)
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-20DP-0.35V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
20
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.020" (0.50mm)
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
1$1.11000$1.11
10$0.90300$9.03
25$0.83240$20.81
50$0.78240$39.12
100$0.73570$73.57
250$0.67820$169.55
500$0.63770$318.85
1,000$0.59970$599.70
2,500$0.55292$1,382.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.57785$5,778.50
20,000$0.55030$11,006.00
Manufacturers Standard Package