
S3382 | |
---|---|
DigiKey Part Number | 3720-S3382-ND |
Manufacturer | |
Manufacturer Product Number | S3382 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | S3382 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | - | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.77200 | $7.72 |
25 | $0.72320 | $18.08 |
50 | $0.68880 | $34.44 |
100 | $0.65580 | $65.58 |