
3384 | |
---|---|
DigiKey Part Number | 3720-3384-ND |
Manufacturer | |
Manufacturer Product Number | 3384 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.875" (22.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.875" (22.23mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | 0.780" (19.81mm) | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.19300 | $1.93 |
25 | $0.18000 | $4.50 |
50 | $0.17140 | $8.57 |
100 | $0.16310 | $16.31 |
250 | $0.15292 | $38.23 |
500 | $0.14558 | $72.79 |
1,000 | $0.13862 | $138.62 |
2,500 | $0.12992 | $324.80 |