


1266 | |
---|---|
DigiKey Part Number | 3720-1266-ND |
Manufacturer | |
Manufacturer Product Number | 1266 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.100" (2.54mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
5 | $1.42600 | $7.13 |
10 | $1.32800 | $13.28 |
25 | $1.21760 | $30.44 |
50 | $1.14420 | $57.21 |
100 | $1.07850 | $107.85 |
250 | $1.00224 | $250.56 |
500 | $0.95168 | $475.84 |
1,000 | $0.90640 | $906.40 |