MSBT1200HIRHSH1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSBT1200HIRHSH1

DigiKey Part Number
MSBT1200HIRHSH1-ND
Manufacturer
Manufacturer Product Number
MSBT1200HIRHSH1
Description
CABLE TIE HLDR TRIPLE TIE MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Triple Opening Cable Tie Holder Black Tie Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Triple Opening
Mounting Type
Tie Mount
Size / Dimension
1.90" L x 0.65" W x 0.81" H (48.3mm x 16.5mm x 20.6mm)
For Use With/Related Products
Button Head Ties
Material
Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.44000$2.44
10$2.07800$20.78
25$1.94720$48.68
50$1.85440$92.72
100$1.76550$176.55
250$1.65488$413.72
500$1.57588$787.94
1,000$1.50066$1,500.66
2,500$1.40674$3,516.85
Manufacturers Standard Package