170-03142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03142

DigiKey Part Number
170-03142-ND
Manufacturer
Manufacturer Product Number
170-03142
Description
SELF WRAP 0.550" X 150' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Self Wrap 0.550" (13.97mm) X 150' (45.72m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
0.500" (12.70mm)
Diameter - Outside, Non-Expanded
0.550" (13.97mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
150' (45.72m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$355.35000$355.35
2$326.82000$653.64
3$311.21000$933.63
5$292.59800$1,462.99
7$280.95429$1,966.68
10$273.31700$2,733.17
Manufacturers Standard Package