157-00120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00120

DigiKey Part Number
1436-2365-ND
Manufacturer
Manufacturer Product Number
157-00120
Description
CBL TIE LOCKING GRAY 50LBS 9.06"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
1.97" (50.00mm)
Width
0.201" (5.10mm)
Length - Actual
0.755' (230.00mm, 9.06")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
500$0.40578$202.89
1,000$0.38640$386.40
1,500$0.37549$563.24
2,500$0.36219$905.48
3,500$0.35369$1,237.91
5,000$0.34490$1,724.50
12,500$0.32331$4,041.38
25,000$0.30789$7,697.25
50,000$0.29321$14,660.50
Manufacturers Standard Package