

M40-3010446R | |
---|---|
DigiKey Part Number | 952-M40-3010446RTR-ND - Tape & Reel (TR) 952-M40-3010446RCT-ND - Cut Tape (CT) 952-M40-3010446RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3010446R |
Description | CONN HDR 1MM 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3010446R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.171" (4.35mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.91400 | $9.14 |
100 | $0.77630 | $77.63 |
500 | $0.69286 | $346.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.65976 | $659.76 |
2,000 | $0.62827 | $1,256.54 |
3,000 | $0.61055 | $1,831.65 |
5,000 | $0.58894 | $2,944.70 |
7,000 | $0.57513 | $4,025.91 |
10,000 | $0.56085 | $5,608.50 |
25,000 | $0.52577 | $13,144.25 |