M20-8770242R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.36967
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.87423
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.46627
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.63193
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.09280
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.65570
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
M20-877xx42x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M20-877xx42x
Harwin’s Company Overview

M20-8770242R

DigiKey Part Number
952-M20-8770242RTR-ND - Tape & Reel (TR)
952-M20-8770242RCT-ND - Cut Tape (CT)
952-M20-8770242RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M20-8770242R
Description
CONN HEADER SMD 2POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-8770242R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
11.63mm, 12.23mm, 12.63mm, 18.13mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.89800$8.98
100$0.76320$76.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$0.68624$308.81
900$0.65347$588.12
1,350$0.63503$857.29
2,250$0.61255$1,378.24
3,150$0.59817$1,884.24
4,500$0.58332$2,624.94
11,250$0.54682$6,151.72
22,500$0.52074$11,716.65
Manufacturers Standard Package