B26B3RGB-20C000213U1930 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harvatek Corporation
In Stock: 0
Unit Price: $0.43000
Datasheet
B26B3RGB-20C000123U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B26B3RGB-20C000213U1930

DigiKey Part Number
3147-B26B3RGB-20C000213U1930TR-ND - Tape & Reel (TR)
3147-B26B3RGB-20C000213U1930CT-ND - Cut Tape (CT)
3147-B26B3RGB-20C000213U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B26B3RGB-20C000213U1930
Description
LED RGB CLEAR 1205 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 1205 (3212 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square
Lens Size
1.20mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°, 120°, 145°, 155°, 125°, 140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue
Features
-
Package / Case
1205 (3212 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.20mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37186$1,115.58
Manufacturers Standard Package