
B2632USNG20C000623U1930 | |
---|---|
DigiKey Part Number | 3147-B2632USNG20C000623U1930TR-ND - Tape & Reel (TR) 3147-B2632USNG20C000623U1930CT-ND - Cut Tape (CT) 3147-B2632USNG20C000623U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2632USNG20C000623U1930 |
Description | LED GREEN/RED CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 1205 (3212 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA | |
Viewing Angle | 130° Green, 130° Red | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 632nm Red | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 0.90mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20659 | $619.77 |