
33480147829020 | |
---|---|
DigiKey Part Number | 1195-33480147829020-ND |
Manufacturer | |
Manufacturer Product Number | 33480147829020 |
Description | CABLE MOD 10P8C/8P8C P-P 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.91000 | $49.91 |
10 | $42.41600 | $424.16 |
25 | $39.76000 | $994.00 |
50 | $37.86280 | $1,893.14 |
100 | $36.05720 | $3,605.72 |
250 | $33.80244 | $8,450.61 |