
09670250438 | |
---|---|
DigiKey Part Number | 1195-2696-ND |
Manufacturer | |
Manufacturer Product Number | 09670250438 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670250438 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.42000 | $50.42 |
10 | $42.85400 | $428.54 |
25 | $40.17000 | $1,004.25 |
50 | $38.25400 | $1,912.70 |
100 | $36.42950 | $3,642.95 |
250 | $34.15148 | $8,537.87 |