
09670090513 | |
---|---|
DigiKey Part Number | 1195-2637-ND |
Manufacturer | |
Manufacturer Product Number | 09670090513 |
Description | CONN BACKSHELL 9POS 90DEG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.87000 | $14.87 |
10 | $12.62800 | $126.28 |
30 | $11.68533 | $350.56 |
50 | $11.27200 | $563.60 |
100 | $10.73390 | $1,073.39 |
250 | $10.06208 | $2,515.52 |
500 | $9.58224 | $4,791.12 |
1,000 | $9.12536 | $9,125.36 |