09663226801 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $93.15000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $25.86965
Datasheet
9664226802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663226801

DigiKey Part Number
09663226801-ND
Manufacturer
Manufacturer Product Number
09663226801
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09663226801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.409" (10.40mm)
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes