
09488787588025 | |
---|---|
DigiKey Part Number | 1195-09488787588025-ND |
Manufacturer | |
Manufacturer Product Number | 09488787588025 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Unshielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.66000 | $28.66 |
10 | $24.35900 | $243.59 |
25 | $22.83280 | $570.82 |
50 | $21.74300 | $1,087.15 |
100 | $20.70580 | $2,070.58 |
250 | $19.41052 | $4,852.63 |
500 | $18.48512 | $9,242.56 |