
09456000340 | |
---|---|
DigiKey Part Number | 1195-7704-ND |
Manufacturer | |
Manufacturer Product Number | 09456000340 |
Description | CABLE CAT5 8COND GREEN SHLD 50M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 164.0' (50.0m) - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | - | |
Conductor Strand | 7/22; 84/16 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Green | |
Ratings | UL Style 21282 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $772.99000 | $772.99 |
10 | $657.96000 | $6,579.60 |