


VPB196UBK | |
---|---|
DigiKey Part Number | HM2290-ND |
Manufacturer | |
Manufacturer Product Number | VPB196UBK |
Description | 6U HEAVY DUTY VERT WALL BRACKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Cable Entry Systems |
Datasheet | Datasheet |
EDA/CAD Models | VPB196UBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Cable Entry Systems | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.59000 | $137.59 |
5 | $117.61200 | $588.06 |
10 | $109.92800 | $1,099.28 |
25 | $106.78920 | $2,669.73 |