
RM5U22BKSP | |
---|---|
DigiKey Part Number | 164-RM5U22BKSP-ND |
Manufacturer | |
Manufacturer Product Number | RM5U22BKSP |
Description | ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Side 21.999" L x 8.546" W x 0.525" H (558.78mm x 217.07mm x 13.34mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM5U22BKSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 21.999" L x 8.546" W x 0.525" H (558.78mm x 217.07mm x 13.34mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | RM Series | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.07000 | $111.07 |
5 | $94.95000 | $474.75 |
10 | $88.74800 | $887.48 |
25 | $83.53520 | $2,088.38 |