
R100-322-035 | |
---|---|
DigiKey Part Number | 164-R100-322-035-ND |
Manufacturer | |
Manufacturer Product Number | R100-322-035 |
Description | BOX ALUM GRAY 18.9"L X 12.6"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 18.900" L x 12.600" W (480.06mm x 320.04mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.900" L x 12.600" W (480.06mm x 320.04mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 238in² (1536cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,148.12000 | $1,148.12 |