
HLP4U43LG | |
---|---|
DigiKey Part Number | 164-HLP4U43LG-ND |
Manufacturer | |
Manufacturer Product Number | HLP4U43LG |
Description | CABINET STL GRY 11.15"L X 27.5"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Cover Included 11.150" L x 27.500" W (283.21mm x 698.50mm) X 42.992" (1092.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 11.150" L x 27.500" W (283.21mm x 698.50mm) | |
Height | 42.992" (1092.00mm) | |
Area (L x W) | 307in² (1978cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,173.41000 | $1,173.41 |