
CCE1975BK1 | |
---|---|
DigiKey Part Number | HM5283-ND |
Manufacturer | |
Manufacturer Product Number | CCE1975BK1 |
Description | RACK CABLE ENTRY DOOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front Black |
Datasheet | Datasheet |
EDA/CAD Models | CCE1975BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | - | |
Features | Cable Entry Systems | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.03000 | $140.03 |
5 | $119.70400 | $598.52 |
10 | $111.88400 | $1,118.84 |
25 | $108.92480 | $2,723.12 |