


226P | |
---|---|
DigiKey Part Number | HM4828-ND |
Manufacturer | |
Manufacturer Product Number | 226P |
Description | PWR XFMR SEMI-TORO 20VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 26V, Series 13V | |
Current - Output (Max) | Parallel 1.54A, Series 770mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 43.94mm L x 34.29mm W | |
Height - Seated (Max) | 20.32mm | |
Voltage - Isolation | - | |
Weight | 0.22 lb (99.79 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.38000 | $151.38 |
10 | $135.99600 | $1,359.96 |
25 | $130.28360 | $3,257.09 |
50 | $126.11140 | $6,305.57 |
100 | $122.06490 | $12,206.49 |