


187F24 | |
---|---|
DigiKey Part Number | HM4774-ND |
Manufacturer | |
Manufacturer Product Number | 187F24 |
Description | PWR XFMR LAMINATED 96VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 96VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.36mm L x 66.68mm W | |
Height - Seated (Max) | 65.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.7 lbs (1.2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.60000 | $43.60 |
10 | $39.24200 | $392.42 |
25 | $37.61520 | $940.38 |
50 | $36.42460 | $1,821.23 |
100 | $35.26780 | $3,526.78 |
250 | $33.78976 | $8,447.44 |