



187B120 | |
---|---|
DigiKey Part Number | HM4732-ND |
Manufacturer | |
Manufacturer Product Number | 187B120 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 50mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.56000 | $14.56 |
10 | $13.12200 | $131.22 |
25 | $12.58720 | $314.68 |
50 | $12.19460 | $609.73 |
100 | $11.81280 | $1,181.28 |
250 | $11.32388 | $2,830.97 |
500 | $10.96596 | $5,482.98 |
1,000 | $10.61812 | $10,618.12 |