


186E24 | |
---|---|
DigiKey Part Number | HM4706-ND |
Manufacturer | |
Manufacturer Product Number | 186E24 |
Description | PWR XFMR LAMINATED 57.6VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 57.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.47mm L x 45.97mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.76000 | $38.76 |
10 | $34.88800 | $348.88 |
25 | $33.44440 | $836.11 |
50 | $32.38740 | $1,619.37 |
100 | $31.35980 | $3,135.98 |
250 | $30.04700 | $7,511.75 |
500 | $29.08764 | $14,543.82 |