



183F24 | |
---|---|
DigiKey Part Number | HM4609-ND |
Manufacturer | |
Manufacturer Product Number | 183F24 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 420mA, Series 210mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.50mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.75000 | $15.75 |
10 | $14.20500 | $142.05 |
25 | $13.62560 | $340.64 |
50 | $13.20000 | $660.00 |
100 | $12.78600 | $1,278.60 |
250 | $12.25624 | $3,064.06 |
500 | $11.86850 | $5,934.25 |
1,000 | $11.49175 | $11,491.75 |