


166L2 | |
---|---|
DigiKey Part Number | HM501-ND |
Manufacturer | |
Manufacturer Product Number | 166L2 |
Description | PWR XFMR LAMINATED 6.25VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 2.5V | |
Current - Output (Max) | 2.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6.25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.38mm L x 38.10mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.36000 | $37.36 |
10 | $33.62800 | $336.28 |
25 | $32.23640 | $805.91 |
50 | $31.21760 | $1,560.88 |
100 | $30.22810 | $3,022.81 |
250 | $28.96304 | $7,240.76 |
500 | $28.03846 | $14,019.23 |