164Series_2.4VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
164Series_2.4VA
164 Series 2.4VA
164 Series 2.4VA

164E24

DigiKey Part Number
HM4302-ND
Manufacturer
Manufacturer Product Number
164E24
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 200mA, Series 100mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.56mm W
Height - Seated (Max)
30.18mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 81
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$17.34000$17.34
10$15.63300$156.33
25$14.99400$374.85
50$14.52520$726.26
100$14.06940$1,406.94
250$13.48572$3,371.43
500$13.05848$6,529.24
1,000$12.64354$12,643.54
Manufacturers Standard Package