




162G24 | |
---|---|
DigiKey Part Number | HM4259-ND |
Manufacturer | |
Manufacturer Product Number | 162G24 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 38.10mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $18.61700 | $186.17 |
25 | $17.85400 | $446.35 |
50 | $17.29440 | $864.72 |
100 | $16.74980 | $1,674.98 |
250 | $16.05344 | $4,013.36 |
500 | $15.54406 | $7,772.03 |