



160K12 | |
---|---|
DigiKey Part Number | HM4165-ND |
Manufacturer | |
Manufacturer Product Number | 160K12 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.26mm L x 36.58mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.64 lb (290.3 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.68000 | $20.68 |
10 | $18.63900 | $186.39 |
25 | $17.87560 | $446.89 |
50 | $17.31580 | $865.79 |
100 | $16.77100 | $1,677.10 |
250 | $16.07408 | $4,018.52 |
500 | $15.56430 | $7,782.15 |
1,000 | $15.06902 | $15,069.02 |