160Exx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160Exx
160 Series 1.2VA
160 Series 1.2VA

160E16

DigiKey Part Number
HM4127-ND
Manufacturer
Manufacturer Product Number
160E16
Description
PWR XFMR LAMINATED 1.2VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 150mA, Series 75mA
Primary Winding(s)
Dual
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
1.2VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.05mm L x 30.23mm W
Height - Seated (Max)
30.99mm
Voltage - Isolation
2000Vrms
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 104
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$18.21000$18.21
10$16.41500$164.15
25$15.74400$393.60
50$15.25160$762.58
100$14.77210$1,477.21
250$14.15904$3,539.76
500$13.71026$6,855.13
1,000$13.27444$13,274.44
Manufacturers Standard Package