
1456KG4BKBK | |
---|---|
DigiKey Part Number | 164-1456KG4BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456KG4BKBK |
Description | CONSOLE ALUM 10.18"L X 7.480"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 10.180" L x 7.480" W (258.57mm x 189.99mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.180" L x 7.480" W (258.57mm x 189.99mm) | |
Height | 4.000" (101.60mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.00000 | $71.00 |
5 | $60.69000 | $303.45 |
10 | $56.72600 | $567.26 |
25 | $51.87960 | $1,296.99 |
50 | $50.79280 | $2,539.64 |