1447S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1447SA8

DigiKey Part Number
1447SA8-ND
Manufacturer
Manufacturer Product Number
1447SA8
Description
BOX STEEL GRAY 21.38"L X 20"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 21.380" L x 20.000" W (543.05mm x 508.00mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1447SA8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Container Type
Box
Size / Dimension
21.380" L x 20.000" W (543.05mm x 508.00mm)
Height
8.000" (203.20mm)
Area (L x W)
428in² (2761cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
51 lbs (23.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.