1182-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1182-Series

1182T60P

DigiKey Part Number
HM2496-ND
Manufacturer
Manufacturer Product Number
1182T60P
Description
PWR XFMR TOROIDAL 1500VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 60V, Series 120V
Current - Output (Max)
Parallel 25A, Series 12.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1500VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
187.96mm Dia
Height - Seated (Max)
82.55mm
Voltage - Isolation
4000Vrms
Weight
24 lbs (10.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$395.72000$395.72
Manufacturers Standard Package