
GS8642Z72GC-250I | |
---|---|
DigiKey Part Number | 2364-GS8642Z72GC-250I-ND |
Manufacturer | |
Manufacturer Product Number | GS8642Z72GC-250I |
Description | IC SRAM 72MBIT PAR 209BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 72Mbit Parallel 250 MHz 209-BGA (14x22) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, ZBT | |
Memory Size | ||
Memory Organization | 1M x 72 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 209-BGA (14x22) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | $169.44071 | $2,372.17 |