95C06E5T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.44369
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.55316
Datasheet
95C06A2GWRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06E5T

DigiKey Part Number
95C06E5T-ND
Manufacturer
Manufacturer Product Number
95C06E5T
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
320gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1,000$0.43714$437.14