62S11-L4-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $40.41990
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $40.52870
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $64.68000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $133.97760
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $137.87320
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $123.52680
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $129.13080
Datasheet

Similar


Grayhill Inc.
In Stock: 2
Unit Price: $114.10000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $149.35720
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $150.32760
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $133.70400
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $83.38920
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $84.70800
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $84.77960
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62S11-L4-P

DigiKey Part Number
62S11-L4-P-ND
Manufacturer
Manufacturer Product Number
62S11-L4-P
Description
ROTARY ENCODER OPTICAL 32PPR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
62S11-L4-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$83.46120$2,086.53