
SSF6670 | |
---|---|
DigiKey Part Number | 4786-SSF6670TR-ND - Tape & Reel (TR) 4786-SSF6670CT-ND - Cut Tape (CT) 4786-SSF6670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF6670 |
Description | MOSFET 2N-CH 60V 3.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A 2.4W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 25V | |
Power - Max | 2.4W | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.49700 | $4.97 |
25 | $0.46320 | $11.58 |
100 | $0.37080 | $37.08 |
250 | $0.34432 | $86.08 |
500 | $0.29138 | $145.69 |
1,000 | $0.22516 | $225.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22453 | $898.12 |
8,000 | $0.20493 | $1,639.44 |
12,000 | $0.19497 | $2,339.64 |
20,000 | $0.18382 | $3,676.40 |
28,000 | $0.17722 | $4,962.16 |
40,000 | $0.17097 | $6,838.80 |