
SMSZ4699 | |
---|---|
DigiKey Part Number | 4786-SMSZ4699TR-ND - Tape & Reel (TR) 4786-SMSZ4699CT-ND - Cut Tape (CT) 4786-SMSZ4699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSZ4699 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.14000 | $1.40 |
100 | $0.08640 | $8.64 |
500 | $0.06262 | $31.31 |
1,000 | $0.05492 | $54.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04506 | $135.18 |
6,000 | $0.04007 | $240.42 |
9,000 | $0.03752 | $337.68 |
15,000 | $0.03466 | $519.90 |
21,000 | $0.03296 | $692.16 |
30,000 | $0.03131 | $939.30 |
75,000 | $0.02768 | $2,076.00 |
150,000 | $0.02543 | $3,814.50 |
300,000 | $0.02354 | $7,062.00 |