
MURS440 | |
---|---|
DigiKey Part Number | 4786-MURS440TR-ND - Tape & Reel (TR) 4786-MURS440CT-ND - Cut Tape (CT) 4786-MURS440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS440 |
Description | RECTIFIER, ULTRA-FAST/HIGH EFFIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.49100 | $4.91 |
100 | $0.31280 | $31.28 |
500 | $0.23546 | $117.73 |
1,000 | $0.21049 | $210.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17872 | $536.16 |
6,000 | $0.16270 | $976.20 |
9,000 | $0.15453 | $1,390.77 |
15,000 | $0.14536 | $2,180.40 |
21,000 | $0.13993 | $2,938.53 |
30,000 | $0.13464 | $4,039.20 |
75,000 | $0.12567 | $9,425.25 |