
KBPC1506W | |
---|---|
DigiKey Part Number | 4786-KBPC1506W-ND |
Manufacturer | |
Manufacturer Product Number | KBPC1506W |
Description | BRIDGE RECT 1P 600V 15A KBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-W | |
Supplier Device Package | KBPC-W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.88000 | $3.88 |
50 | $1.90360 | $95.18 |
100 | $1.71260 | $171.26 |
500 | $1.37760 | $688.80 |
1,000 | $1.26994 | $1,269.94 |
2,000 | $1.17943 | $2,358.86 |
5,000 | $1.12923 | $5,646.15 |